B32716P0206K000

TDK
871-B32716P0206K000
B32716P0206K000

Mfr.:

Description:
Film Capacitors 20UF 10% 1050V MKP WOUND BOXED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 10,30 €
10,23 € 102,30 €
6,85 € 239,75 €
6,78 € 711,90 €
6,16 € 6.252,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
20 uF
1.05 kVDC
Wire
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
42.5 mm (1.673 in)
Film Capacitors
10 %
2 Pin
3.6 mOhms
60 mm (2.362 in)
PCB Mount
Straight
- 55 C
+ 125 C
B3271*P* - Compact High Temp 125C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 35
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99