B32673Z5155K000

TDK
871-B32673Z5155K000
B32673Z5155K000

Mfr.:

Description:
Film Capacitors 1.5UF 10% 520V FILM CAP MKP BOXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
0,955 € 9,55 €
0,759 € 341,55 €
0,716 € 644,40 €
0,65 € 6.727,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1.5 uF
520 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26 mm (1.024 in)
12 mm (0.472 in)
Power Factor Correction Film Capacitors
277 VAC
10 %
2 Pin
22 mm (0.866 in)
- 55 C
+ 110 C
B3267*Z* - High Current PFC
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 450
Subcategory: Capacitors
Part # Aliases: B32673Z5155K
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3267xZ MKP Film Capacitors

TDK B3267xZ MKP Film Capacitors have a maximum operating temperature of +125°C, a compact design, and are AEC-Q200D compliant. B3267xZ capacitors feature a high-frequency capability, are RoHS compatible, and have markings that include a logo, capacitance tolerance, etc. These capacitors have a metallized polypropylene dielectric construction, plastic case, and wound capacitor technology. EPCOS / TDK B3267xZ MKP Film Capacitors are ideal for Power Factor Correction (PFC) applications.