B32673Z5105K189

TDK
871-B32673Z5105K189
B32673Z5105K189

Mfr.:

Description:
Film Capacitors FILM CAP MKP BOX 1.0 F 10 520Vdc LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
0,562 € 899,20 €
0,561 € 1.795,20 €
0,555 € 2.664,00 €
0,549 € 6.148,80 €
25.600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
520 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
10.5 mm (0.413 in)
Power Factor Correction Film Capacitors
277 VAC
10 %
2 Pin
20.5 mm (0.807 in)
- 55 C
+ 110 C
B3267*Z* - High Current PFC
AEC-Q200
Reel
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3267xZ MKP Film Capacitors

TDK B3267xZ MKP Film Capacitors have a maximum operating temperature of +125°C, a compact design, and are AEC-Q200D compliant. B3267xZ capacitors feature a high-frequency capability, are RoHS compatible, and have markings that include a logo, capacitance tolerance, etc. These capacitors have a metallized polypropylene dielectric construction, plastic case, and wound capacitor technology. EPCOS / TDK B3267xZ MKP Film Capacitors are ideal for Power Factor Correction (PFC) applications.