B32672L0104J289

TDK
871-B32672L104J289
B32672L0104J289

Mfr.:

Description:
Film Capacitors FILM CAP MKP BOX 0.10 F 5 1000V LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.030

Stock:
4.030 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,349 € 3,49 €
0,317 € 31,70 €
Full Ammo Pack (Order in multiples of 640)
0,236 € 151,04 €
0,214 € 273,92 €
0,202 € 387,84 €
0,197 € 882,56 €
0,196 € 1.881,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.1 uF
1 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
17.5 mm (0.689 in)
AC and Pulse Film Capacitors
250 VAC
5 %
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 110 C
B3267*L* - MKP High Current
AEC-Q200
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 640
Subcategory: Capacitors
Type: High Temperature Film Capacitors
Part # Aliases: B32672L104J289
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.