B32671P4224J000

TDK
871-B32671P4224J000
B32671P4224J000

Mfr.:

Description:
Film Capacitors 0.22uF 5% 450V MKP AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,298 € 1.192,00 €
0,29 € 2.320,00 €
0,284 € 7.952,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.22 uF
450 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
Power Factor Correction Film Capacitors
160 VAC
5 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
B3267*P* - MKP Power Factor Correction
AEC-Q200
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32671P4224J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.