B32671L8332K000

TDK
871-B32671L8332K000
B32671L8332K000

Mfr.:

Description:
Film Capacitors 3.3nF 10% 700VAC MKP AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.865
Expected 6/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,218 € 2,18 €
0,196 € 19,60 €
0,159 € 79,50 €
0,147 € 147,00 €
0,133 € 266,00 €
0,128 € 640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
3300 pF
2 kVDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
General Film Capacitors
700 VAC
10 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
B3267*L* - MKP High Current
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32671L8332K
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532251000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.