B32656S7684K565

TDK
871-B32656S7684K565
B32656S7684K565

Mfr.:

Description:
Film Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 7/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
7,76 € 77,60 €
7,20 € 345,60 €
6,97 € 836,40 €
6,55 € 3.301,20 €
6,50 € 6.552,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.68 uF
1.25 kVDC
Lug
Polypropylene (PP)
24 mm (0.945 in)
42 mm (1.654 in)
20 mm (0.787 in)
Snubber Film Capacitors
500 VAC
10 %
6 mOhms
39.5 mm (1.555 in)
Straight
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Type: Snubber Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKP B32656 Snubber Film Capacitors

TDK MKP B32656 Snubber Film Capacitors are metallized polypropylene film capacitors featuring high pulse strength and high contact reliability for electronic ballasts and switch-mode power supplies. The TDK MKP B32656 Snubber Film Capacitors offer wound capacitor technology and are marked with the logo, lot number, series number, rated capacitance and tolerance, rated DC voltage, and date of manufacture.