B32656S7684K561

TDK
871-B32656S7684K561
B32656S7684K561

Mfr.:

Description:
Film Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
7,76 € 77,60 €
7,20 € 345,60 €
6,99 € 838,80 €
6,55 € 3.301,20 €
6,50 € 6.552,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.68 uF
1.25 kVDC
Lug
Polypropylene (PP)
28 mm (1.102 in)
42 mm (1.654 in)
20 mm (0.787 in)
Snubber Film Capacitors
500 VAC
10 %
2 Pin
6 mOhms
39.5 mm (1.555 in)
Straight
- 55 C
+ 110 C
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Type: Snubber Capacitors
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP B32656 Snubber Film Capacitors

TDK MKP B32656 Snubber Film Capacitors are metallized polypropylene film capacitors featuring high pulse strength and high contact reliability for electronic ballasts and switch-mode power supplies. The TDK MKP B32656 Snubber Film Capacitors offer wound capacitor technology and are marked with the logo, lot number, series number, rated capacitance and tolerance, rated DC voltage, and date of manufacture.