B32653A8682J000

TDK
871-B32653A8682J
B32653A8682J000

Mfr.:

Description:
Film Capacitors 0.0068uF 1KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2160   Multiples: 2160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,587 € 1.267,92 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
6800 pF
2 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
10.5 mm (0.413 in)
AC and Pulse Film Capacitors
1 kVAC
5 %
2 Pin
16.5 mm (0.65 in)
- 55 C
+ 100 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 540
Subcategory: Capacitors
Part # Aliases: B32653A8682J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.