B32642B1153J000

TDK
871-B32642B1153J000
B32642B1153J000

Mfr.:

Description:
Film Capacitors 15nF 5% 1600V MKP AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 1.080,00 €
0,267 € 3.204,00 €
0,259 € 7.252,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.015 uF
1.6 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
6 mm (0.236 in)
General Film Capacitors
500 VAC
5 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 110 C
B3264* - MMKP High Frequency
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32642B1153J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMKP B32641B/2B Film Capacitors

TDK MMKP B32641B / B32642B Film Capacitors employ a metallized film on both sides. These rugged, compact capacitors offer particularly high pulse strength and high current capability. TDK MMKP B32641B / B32642B capacitors permit up to 10ARMS current and cover a capacitance range from 4.7nF to 150nF. The capacitors are designed for voltages of 630VDC or 1000VDC. MMKP capacitors are ideal for use in circuits that operate with high frequencies and currents, including resonant circuits of power supplies with an LLC topology. MMKP capacitors are also designed for use in switch-mode power supplies or ballasts for lighting systems.