B32621A0472J289

TDK
871-B32621A472J289
B32621A0472J289

Mfr.:

Description:
Film Capacitors 0.0047uF 1KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 11/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,549 € 5,49 €
0,396 € 39,60 €
0,339 € 169,50 €
Full Ammo Pack (Order in multiples of 1000)
0,287 € 287,00 €
0,231 € 462,00 €
0,215 € 5.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,43 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
4700 pF
1 kVDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
AC and Pulse Film Capacitors
500 VAC
5 %
2 Pin
9 mm (0.354 in)
- 55 C
+ 100 C
B3262* - MKP High Pulse (stacked)
Ammo Pack
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32621A472J289
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.