B32620A6332M000

TDK
871-B32620A6332M000
B32620A6332M000

Mfr.:

Description:
Film Capacitors FILM CAP MKP BOX 0.0033 F 20 630Vdc LS 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,165 € 990,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
3300 pF
630 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10 mm (0.394 in)
4 mm (0.157 in)
General Film Capacitors
400 VAC
20 %
2 Pin
8.5 mm (0.335 in)
- 55 C
+ 100 C
B3262* - MKP High Pulse (stacked)
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: B32620A6332M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.