B32620A3473J

TDK
871-B32620A3473J
B32620A3473J

Mfr.:

Description:
Film Capacitors 0.047uF 250volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.290

Stock:
1.290 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,313 € 3,13 €
0,284 € 28,40 €
0,235 € 117,50 €
0,219 € 219,00 €
0,20 € 400,00 €
0,194 € 970,00 €
0,193 € 4.825,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.047 uF
250 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10 mm (0.394 in)
5 mm (0.197 in)
General Film Capacitors
160 VAC
5 %
2 Pin
10.5 mm (0.413 in)
Straight
- 55 C
+ 105 C
B32620
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32620A3473J000
Unit Weight: 731 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKT High-Pulse Stacked Film Capacitors

TDK MKT High-Pulse Stacked Film Capacitors are designed for compact fluorescent lamps (CFL) and SMPS applications. The capacitors offer high reliability through pulse-strength, self-healing, and high-contact features. The series has a polypropylene (PP) dielectric, stacked-film technology, and epoxy resin sealing. TDK MKT High Pulse Stacked Film Capacitors have a capacitance range of 470pF to 0.22μF, a voltage rating of 160VDC to 1kVDC or 90VAC to 500VAC, and a maximum operating temperature of +105°C.