B32560J3683J000

TDK
871-B32560J3683J000
B32560J3683J000

Mfr.:

Description:
Film Capacitors 0.068uF 250VDC 5% LS 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.113

Stock:
6.113 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,278 € 2,78 €
0,173 € 17,30 €
0,139 € 69,50 €
0,128 € 128,00 €
0,118 € 200,60 €
0,105 € 535,50 €
0,089 € 907,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.068 uF
250 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
2.6 mm (0.102 in)
General Film Capacitors
160 VAC
5 %
2 Pin
5.7 mm (0.224 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1700
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32560J3683J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.