B32560J1155K189

TDK
871-B32560J1155K189
B32560J1155K189

Mfr.:

Description:
Film Capacitors 1.5uF 100VDC 10% LS 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,442 € 1.768,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1.5 uF
100 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
6.7 mm (0.264 in)
General Film Capacitors
63 VAC
10 %
2 Pin
8.2 mm (0.323 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Reel
Brand: TDK
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: SilverCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.