B32560J0474K000

TDK
871-B32560J0474K000
B32560J0474K000

Mfr.:

Description:
Film Capacitors 0.47uF 63VDC 10% LS 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 7200   Multiples: 7200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,173 € 1.245,60 €
0,16 € 2.304,00 €
0,151 € 4.348,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.47 uF
63 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
General Film Capacitors
40 VAC
10 %
2 Pin
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32560J474K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.