B32529C3473M000

TDK
871-B32529C3473M000
B32529C3473M000

Mfr.:

Description:
Film Capacitors 0.047uF 250VDC 20% LS 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,091 € 728,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.047 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.3 mm (0.287 in)
3.5 mm (0.138 in)
General Film Capacitors
160 VAC
20 %
2 Pin
8 mm (0.315 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Part # Aliases: B32529C3473M
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B32529 Metallized Polyester Film Capacitors

TDK B32529 Metallized Polyester Film Capacitors are AEC-Q200D-compliant devices featuring high pulse strength and high contact reliability. These wound film capacitors offer 5mm lead spacing, 0.001µF to 220µF capacitance range, and a wide rated voltage range of 50VDC to 630VDC, 32VAC to 200VAC. TDK B32529 Metallized Polyester Film Capacitors operate over a -55°C to +125°C temperature range. The B32529 series is ideal for use in a variety of applications, including blocking, coupling / decoupling, bypassing, and automotive radio-frequency interference (RFI) prevention.

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.