B32529C1563M289

TDK
871-B32529C1563M289
B32529C1563M289

Mfr.:

Description:
Film Capacitors 0.56uF 100VDC 20% LS 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,177 € 1,77 €
0,108 € 10,80 €
0,086 € 43,00 €
0,073 € 73,00 €
Full Ammo Pack (Order in multiples of 3200)
0,071 € 227,20 €
0,063 € 403,20 €
0,048 € 460,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.056 uF
100 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
General Film Capacitors
20 %
2 Pin
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 3200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.