B32529C1223K189

TDK
871-B32529C1223K189
B32529C1223K189

Mfr.:

Description:
Film Capacitors 0.022uF 100V 10% Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.944

Stock:
10.944 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,108 € 1,08 €
0,095 € 9,50 €
0,075 € 37,50 €
0,068 € 68,00 €
Full Reel (Order in multiples of 2800)
0,056 € 156,80 €
0,05 € 280,00 €
0,046 € 1.030,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.022 uF
100 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.3 mm (0.287 in)
2.5 mm (0.098 in)
General Film Capacitors
63 VAC
10 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Reel
Cut Tape
Brand: TDK
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2800
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

MKT B32529 Polyester Film Capacitors

TDK MKT B32529 Polyester Film Capacitors are general purpose metallized Polyester Film Capacitors (MKT) useful for blocking, coupling, decoupling, bypassing, and RFI for automotive applications. Available in stacked-film technology for lead spacing 5mm to 15mm or wound capacitor technology for lead spacing 10mm to 27.5mm, the TDK B32529 features high pulse strength and high contact reliability. All TDK B32529 Polyester Film Capacitors are marked with logo, rated capacitance, cap. tolerance, rated DC voltage, date of manufacture, coded type for lead spacing 5mm, series, and lot number for lead spacing.