B32529C104K189

TDK
871-B32529C104K189
B32529C104K189

Mfr.:

Description:
Film Capacitors 0.1uF 63V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.235

Stock:
5.235
Can Dispatch Immediately
On Order:
11.200
Expected 9/17/2026
33.600
Expected 10/1/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,107 € 1,07 €
0,093 € 9,30 €
0,072 € 36,00 €
0,066 € 66,00 €
Full Reel (Order in multiples of 2800)
0,052 € 145,60 €
0,046 € 257,60 €
0,044 € 985,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.1 uF
63 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
10 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 125 C
B32529
AEC-Q200
Reel
Cut Tape
Brand: TDK
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2800
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Part # Aliases: B32529C 104K189 B32529C0104K189
Unit Weight: 551 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BSG & Motor Applications for a Power of 12kW & Up

TDK BSG and Motor Applications for a Power of 12kW and Up encompass integrated or belt-driven generators (BSG) and motors. TDK components designed for BSG and motor applications include aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

12V & 48V Inverter Applications in Range of 1kW

TDK 12V and 48V Inverter Applications in the Range of 1kW cover automotive components such as power steering, engine fans, climate compressors, E-chargers, and more. The TDK product portfolio for these inverter applications includes aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

MKT B32529 Polyester Film Capacitors

TDK MKT B32529 Polyester Film Capacitors are general purpose metallized Polyester Film Capacitors (MKT) useful for blocking, coupling, decoupling, bypassing, and RFI for automotive applications. Available in stacked-film technology for lead spacing 5mm to 15mm or wound capacitor technology for lead spacing 10mm to 27.5mm, the TDK B32529 features high pulse strength and high contact reliability. All TDK B32529 Polyester Film Capacitors are marked with logo, rated capacitance, cap. tolerance, rated DC voltage, date of manufacture, coded type for lead spacing 5mm, series, and lot number for lead spacing.

12V & 48V Inverter Applications in Range of 500W

TDK 12V and 48V Inverter Applications in the Range of 500W encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for these inverter applications includes aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.