B32529C103K000

TDK
871-B32529C103K000
B32529C103K000

Mfr.:

Description:
Film Capacitors 0.01uF 63V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.080

Stock:
8.080 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,177 € 1,77 €
0,108 € 10,80 €
0,086 € 43,00 €
0,073 € 73,00 €
0,071 € 142,00 €
0,063 € 252,00 €
0,059 € 590,00 €
0,057 € 1.368,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.01 uF
63 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
10 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 125 C
B32529
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Part # Aliases: B32529C0103K000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BSG & Motor Applications for a Power of 12kW & Up

TDK BSG and Motor Applications for a Power of 12kW and Up encompass integrated or belt-driven generators (BSG) and motors. TDK components designed for BSG and motor applications include aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

12V & 48V Inverter Applications in Range of 1kW

TDK 12V and 48V Inverter Applications in the Range of 1kW cover automotive components such as power steering, engine fans, climate compressors, E-chargers, and more. The TDK product portfolio for these inverter applications includes aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

12V & 48V Inverter Applications in Range of 500W

TDK 12V and 48V Inverter Applications in the Range of 500W encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for these inverter applications includes aluminum capacitors, film capacitors, and multilayer ceramic capacitors (MLCCs).

B32529 Metallized Polyester Film Capacitors

TDK B32529 Metallized Polyester Film Capacitors are AEC-Q200D-compliant devices featuring high pulse strength and high contact reliability. These wound film capacitors offer 5mm lead spacing, 0.001µF to 220µF capacitance range, and a wide rated voltage range of 50VDC to 630VDC, 32VAC to 200VAC. TDK B32529 Metallized Polyester Film Capacitors operate over a -55°C to +125°C temperature range. The B32529 series is ideal for use in a variety of applications, including blocking, coupling / decoupling, bypassing, and automotive radio-frequency interference (RFI) prevention.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.