B32529C0124J189

TDK
871-B32529C124J189
B32529C0124J189

Mfr.:

Description:
Film Capacitors 0.12uF 63volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 11200   Multiples: 11200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2800)
0,063 € 705,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,31 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.12 uF
100 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
General Film Capacitors
63 VAC
5 %
2 Pin
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Reel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2800
Subcategory: Capacitors
Part # Aliases: B32529C124J189
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99