B32524Q3395K000

TDK
871-B32524Q3395K000
B32524Q3395K000

Mfr.:

Description:
Film Capacitors 3.9uF 250VDC 10% LS 27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 1.112,32 €
0,81 € 8.294,40 €
25.600 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
3.9 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
27.5 mm (1.083 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 320
Subcategory: Capacitors
Part # Aliases: B32524Q3395K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532500000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.