B32524Q3155K

TDK
871-B32524Q3155K
B32524Q3155K

Mfr.:

Description:
Film Capacitors 1.5uF 250VDC 10% LS 27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,725 € 928,00 €
0,703 € 1.799,68 €
0,68 € 3.481,60 €
0,619 € 6.338,56 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1.5 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
11 mm (0.433 in)
General Film Capacitors
160 VAC
10 %
2 Pin
21 mm (0.827 in)
Straight
- 55 C
+ 125 C
B32524
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 320
Subcategory: Capacitors
Part # Aliases: B32524Q3155K000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99