B32521C3473J289

TDK
871-B32521C3473J289
B32521C3473J289

Mfr.:

Description:
Film Capacitors 0.047uF 250volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,329 € 3,29 €
0,206 € 20,60 €
0,171 € 85,50 €
Full Ammo Pack (Order in multiples of 1000)
0,144 € 144,00 €
0,108 € 216,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.047 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
General Film Capacitors
160 VAC
5 %
2 Pin
7 mm (0.276 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Ammo Pack
Brand: TDK
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.