B32520C3473J289

TDK
871-B32520C3473J289
B32520C3473J289

Mfr.:

Description:
Film Capacitors 0.047uF 250volts 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.047 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
10 mm (0.394 in)
2.5 mm (0.098 in)
General Film Capacitors
160 VAC
5 %
2 Pin
7 mm (0.276 in)
Straight
- 55 C
+ 125 C
B32520
Ammo Pack
Brand: TDK
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 3200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.