B32520C3184J

TDK
871-B32520C3184J
B32520C3184J

Mfr.:

Description:
Film Capacitors 0.18uF 250VDC 5% LS 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,191 € 764,00 €
0,182 € 1.456,00 €
0,153 € 4.284,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.18 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
General Film Capacitors
5 %
2 Pin
Straight
- 55 C
+ 125 C
B32520
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32520C3184J000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.