B32373A4357J080

TDK
871-B32373A4357J080
B32373A4357J080

Mfr.:

Description:
Film Capacitors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
350 uF
Screw
Polypropylene (PP)
215 mm (8.465 in)
General Film Capacitors
5 %
2 Pin
- 40 C
+ 85 C
B3237
Brand: TDK
Diameter: 116 mm
Life: 100000 Hour
Product Type: Film Capacitors
Subcategory: Capacitors
Unit Weight: 2,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3237x FilterCaps MKD AC Film Capacitors

EPCOS / TDK B3237x FilterCaps MKD AC Film Capacitors offer a 200VRMS to 1000VRMS voltage range, 2475VDC maximum voltage rating, and a ±5% tolerance. The B3237x series is available in both single- and three-phase options and is constructed with MPP Dielectron, non-PCB/soft polyurethane resin filling, an overpressure disconnector, self-healing technology, and a bottom-mount stud. EPCOS / TDK B3237x FilterCaps MKD AC Film Capacitors are suitable for use in general-purpose applications.