B32373A3307J030

TDK
871-B32373A3307J030
B32373A3307J030

Mfr.:

Description:
Film Capacitors 460VAC 300uF 5% Filtercap MKD AC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
81
Expected 6/17/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 81 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,24 € 56,24 €
49,23 € 443,07 €
46,53 € 2.512,62 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
300 uF
Screw
Polypropylene (PP)
195 mm (7.677 in)
General Film Capacitors
460 VAC
5 %
2 Pin
- 40 C
+ 85 C
B3237
Bulk
Brand: TDK
Diameter: 85 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Part # Aliases: B32373A3307J30
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
USHTS:
8532250040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3237x FilterCaps MKD AC Film Capacitors

EPCOS / TDK B3237x FilterCaps MKD AC Film Capacitors offer a 200VRMS to 1000VRMS voltage range, 2475VDC maximum voltage rating, and a ±5% tolerance. The B3237x series is available in both single- and three-phase options and is constructed with MPP Dielectron, non-PCB/soft polyurethane resin filling, an overpressure disconnector, self-healing technology, and a bottom-mount stud. EPCOS / TDK B3237x FilterCaps MKD AC Film Capacitors are suitable for use in general-purpose applications.