B32361A3806J030

TDK
871-B32361A3806J030
B32361A3806J030

Mfr.:

Description:
Film Capacitors RECOMMENDED ALT 871-B32371A3806J030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 240   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,77 € 5.464,80 €
600 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
80 uF
Stud Threaded
Polypropylene (PP)
General Film Capacitors
460 VAC
5 %
2 Pin
107 mm (4.213 in)
- 40 C
+ 85 C
MKP AC
Bulk
Brand: TDK
Diameter: 63.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Type: Film Capacitors Power Electronic Capacitors
Part # Aliases: B32361A3806J30
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.