B32022B3473K

TDK
871-B32022B3473K
B32022B3473K

Mfr.:

Description:
Safety Capacitors .047uF 10% 300Vac MKP Y2, LS 15MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.058

Stock:
2.058 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,688 € 6,88 €
0,635 € 63,50 €
0,544 € 272,00 €
0,507 € 507,00 €
0,487 € 1.217,50 €
0,469 € 2.345,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.047 uF
Y2
300 VAC
Radial
15 mm (0.591 in)
1.5 kVDC
18 mm
17.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
9 mm
B3202* - Y2 Standard
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: EMI Suppression Film Capacitors (MKP)
Part # Aliases: B32022B3473K000
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99