B32021H3682K000

TDK
871-B32021H3682K000
B32021H3682K000

Mfr.:

Description:
Film Capacitors Y2 6.8nF 10% 300Vac LS 10mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.521

Stock:
15.521 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,329 € 3,29 €
0,298 € 29,80 €
0,248 € 124,00 €
0,231 € 231,00 €
0,212 € 424,00 €
0,205 € 5.125,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
6800 pF
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
General Film Capacitors
300 VAC
10 %
2 Pin
11 mm (0.433 in)
Straight
- 40 C
+ 110 C
B3202*H/J* - Y2 Compact Automotive
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression
Part # Aliases: B32021H3682K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKP Y2 EMI Suppression Capacitors

TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.