B32021A3103M189

TDK
871-B32021A3103M189
B32021A3103M189

Mfr.:

Description:
Safety Capacitors FILM CAP Y2 MKP 10 NF 20% 300Vac LS 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.475

Stock:
7.475 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,417 € 4,17 €
0,38 € 38,00 €
0,318 € 159,00 €
Full Reel (Order in multiples of 1100)
0,259 € 284,90 €
0,251 € 552,20 €
0,234 € 2.316,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.01 uF
Y2
300 VAC
Radial
10 mm (0.394 in)
1.5 kVDC
13 mm
6 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
12 mm
B3202* - Y2 Standard
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1100
Subcategory: Capacitors
Type: EMI Suppression Film Capacitors (MKP)
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99