B25673A4282A080

TDK
871-B25673A4282A080
B25673A4282A080

Mfr.:

Description:
Film Capacitors MKK480-D28-02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,36 € 124,36 €
105,59 € 1.055,90 €
100,80 € 5.040,00 €
98,69 € 9.869,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
129 uF
Quick Connect
Polypropylene (PP)
200 mm (7.874 in)
Power Factor Correction Film Capacitors
480 VAC
- 5 %, + 10 %
- 55 C
+ 105 C
MKK400 B25673
Bulk
Brand: TDK
Diameter: 136 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2
Subcategory: Capacitors
Unit Weight: 3,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PhaseCap Power Factor Correction Capacitors

TDK PhaseCap Compact Power Factor Correction Capacitors are based on TDK MKK-technology that is tied to the successful PhaseCap series known for its unique concentric windings that allow better flow of self-healing gases with negligible capacitance losses. These capacitors feature a compact design, wavy cut and heavy edges, cylindrical aluminum can with a stud for easy installation, and a high life expectancy.  TDK PhaseCap Compact Power Factor Correction Capacitors offer voltage 230-1000VAC, high inrush current withstand ability, and high overcurrent capability.