AVRM1005C6R8NT331N

TDK
810-AVRM15C6R8NT331N
AVRM1005C6R8NT331N

Mfr.:

Description:
Varistors 0402 6.8volts 330pF 3.5volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.967

Stock:
4.967 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,132 € 1,32 €
0,098 € 9,80 €
0,081 € 20,25 €
0,071 € 35,50 €
0,062 € 62,00 €
0,053 € 132,50 €
0,046 € 230,00 €
Full Reel (Order in multiples of 10000)
0,033 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
3.5 VDC
6.8 V
15 V
24 A
8 mJ
330 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.5 mm
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Tolerance: 30 %
Type: Zinc Oxide Varistors
Width: 0.5 mm
Part # Aliases: AVRM1005C6R8NT331N -
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8541100101
BRHTS:
85334012
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Audio Filters, Inductors, Chip Beads, & Varistors

TDK Audio Filters, Inductors, Chip Beads, and Varistors are specifically designed to minimize distortion in audio lines while effectively suppressing noise. TDK Audio components include MAF and VAF noise suppression filters, VLS-AF inductors, MPZ-H chip beads, and AVR-M chip varistors. The MAF and VAF filters are manufactured using a proprietary low-distortion ferrite material to ensure high sound quality while effectively suppressing radiated noise. These filters can be used in conjunction with the MPZ-H chip beads and AVR-M chip varistors to effectively suppress noise and protect against ESD. 

AVR-M Chip Varistors

TDK AVR-M Chip Varistors have no polarity, due to symmetrical current-voltage characteristics that are equivalent to Zener diodes. The AVR-M Varistors offer exceptional electrostatic absorption capability and are able to maintain symmetrical current-voltage characteristics even after electrostatic absorption. A wide 6.8V to 90V range of voltages are available with capacitances as low as 1.1pF.

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).