AVRL101C2R2DTA

TDK
810-AVRL101C2R2DTA
AVRL101C2R2DTA

Mfr.:

Description:
Varistors 1005 2.2pF 16Vdc AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
90 V
2.2 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.5 mm
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Type: Zinc Oxide Varistors
Width: 0.5 mm
Part # Aliases: AVRL101C2R2DTA -
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99