AVRL101A1R1NTB

TDK
810-AVRL101A1R1NTB
AVRL101A1R1NTB

Mfr.:

Description:
Varistors 0402 39V 1.1 pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.830

Stock:
18.830 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,467 € 4,67 €
0,409 € 40,90 €
0,382 € 95,50 €
0,366 € 183,00 €
0,353 € 353,00 €
0,329 € 822,50 €
0,31 € 1.550,00 €
Full Reel (Order in multiples of 10000)
0,292 € 2.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
10 VDC
39 V
1.1 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.5 mm
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Type: Zinc Oxide Varistors
Width: 0.5 mm
Part # Aliases: AVRL101A1R1NTB -
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVR-L Voltage Protection Chip Varistors

TDK AVR-L Voltage Protection Chip Varistors have no polarity due to symmetrical current-voltage characteristics equivalent to Zener diodes. The AVR-L Varistors offer exceptional electrostatic absorption capability with a response equal to, or better than, Zener diodes. These varistors maintain symmetrical current-voltage characteristics (even after electrostatic absorption) and are available in a 6.8V to 90V range.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).