ANT160920ST-1204A1

TDK
810-ANT160920ST1204A
ANT160920ST-1204A1

Mfr.:

Description:
Antennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.788

Stock:
2.788 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,304 € 3,04 €
0,271 € 6,78 €
0,236 € 23,60 €
0,218 € 54,50 €
0,208 € 104,00 €
0,20 € 200,00 €
Full Reel (Order in multiples of 4000)
0,187 € 748,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
902 MHz
930 MHz
802.15.4 (ANT, Thread, Zigbee)
ISM
Chip
50 Ohms
1.6
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
915 MHz
1.6 mm
0.8 mm
0.4 mm
ANT160920
Reel
Cut Tape
MouseReel
Brand: TDK
Polarisation: Linear
Factory Pack Quantity: 4000
Subcategory: Antennas
Part # Aliases: ANT160920ST-1204A1 -
Unit Weight: 1,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8541600090
USHTS:
8517710000
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, and BLUETOOTH®. To meet the ever-increasing demand for compact, slim, lightweight, and high-performing components, TDK RF components make full use of material technologies such as ferrites and ceramics and thin-film technologies. TDK RF components provide leading-edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz and 5GHz WLAN.

RF Ceramic Chip Antennas

TDK RF Ceramic Chip Antennas for the 2.4GHz band offer bandwidth of 42MHz with a linear polarization at 50Ω impedance. These miniature antennas have a storage and operating temperature range of -40°C to +85°C. The maximum return loss in the bandwidth is -5dB. TDK RF Chip Antennas are suitable for use in mobile devices and Wi-Fi® applications. The lineup includes 2.4 WLAN+ BLUETOOTH® / 5GHz WLAN and DSCR in both single and dual bands for the center or corner of the PCB position.

Wireless Connectivity Products

TDK Wireless Connectivity Products provide an ideal solution for the upcoming needs of the growing wireless markets. Wireless connectivity, using standards such as Wi-Fi and BLUETOOTH®, are in nearly all of today's smartphones, laptops, tables, etc. With the growth of the Internet of Things (IoT), more and more products will implement wireless connectivity with its ease of use and lower cost of installation. TDK offers a wide range of high-frequency components for RF front-end systems developed with LTCC and thin-film technology for all your wireless applications. TDK Wireless Connectivity Products include filters, diplexers, baluns, and chip antennas.