ADL3225VF-R49M-TL000

TDK
810-ADL3225VF-R49M-T
ADL3225VF-R49M-TL000

Mfr.:

Description:
Power Inductors - SMD IND 0.49uH, 2.0A, 110mohm,-55-155C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.786

Stock:
11.786 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,538 € 5,38 €
0,47 € 11,75 €
0,443 € 44,30 €
0,409 € 102,25 €
0,386 € 193,00 €
0,365 € 365,00 €
0,355 € 887,50 €
Full Reel (Order in multiples of 6000)
0,322 € 1.932,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
1210 (3225 metric)
490 nH
20 %
110 mOhms
2 A
- 55 C
+ 155 C
3.2 mm
2.5 mm
2.5 mm
ADL-VF
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

ADL-VF Decoupling Inductors

TDK ADL-VF Decoupling Inductors are wire-wound inductors designed for automotive power-over-coax (PoC) applications. These inductors achieve broadband impedance characteristics and excellent DC superimposition characteristics. The ADL-VF series features 0.49µH ±20% inductance and 0.11Ω maximum DC resistance and are compatible with high currents of up to 1600mA. TDK ADL-VF Decoupling Inductors are available in a compact and thin form factor, with dimensions of 3.2mm x 2.5mm x 2.5mm and a temperature range of -55°C to +155°C. The series is ideal for advanced driver assistance systems (ADAS) applications.