ACM2012-201-2P-TL002

TDK
810-ACM2020PTL002
ACM2012-201-2P-TL002

Mfr.:

Description:
Common Mode Chokes / Filters -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,138 € 1.380,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
ACM
PCB Mount
SMD/SMT
200 Ohms
350 mA
250 mOhms
- 40 C
+ 105 C
0805 (2012 metric)
2 mm
1.2 mm
1.3 mm
Reel
Common Mode Chokes
Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Common Mode Chokes
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: ACM2012-201-2P-TL002 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ACM Common Mode Filters

TDK ACM Common Mode Filters feature excellent common mode impedance and noise suppression in a compact case. The low profile and small size make these TDK common mode filters optimal for surface mounting. ACM series devices are designed as a power line noise countermeasure for electronic equipment. The product line now includes ACM-E Common Mode Filters for high-speed differential signal line and general signal line uses. ACM-E devices are downsized, low height wound type chip common mode filters that maintain required common mode filter characteristics.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.