ACH32C-220-T

TDK
810-ACH32C-220-T
ACH32C-220-T

Mfr.:

Description:
EMI Filter Circuits RECOMMENDED ALT 810-YFF31AH2A104MTYN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK YFF31AH2A104MT0Y0N
TDK
EMI Feedthrough Filters 1206 100V 0.10uF 20% X7S AEC-Q200

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Network Filters
Power Line Filter
1.8 GHz
LC (T) Filter
22 pF
50 V
6 A
SMD/SMT
1206 (3216 metric)
- 40 C
+ 125 C
ACH
Reel
Cut Tape
MouseReel
Attenuation: 20 dB
Brand: TDK
Frequency Range: 1.3 GHz to 2.5 GHz
Height: 2.1 mm
Length: 3.2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 2000
Subcategory: Filters
Width: 1.6 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Mouser Electronics is no longer carrying this item in the
future.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-1

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.