ACF451832-152-TD01

TDK
810-ACF451832-152
ACF451832-152-TD01

Mfr.:

Description:
EMI Filter Circuits Signal Line EMI Filter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,257 € 2,57 €
0,232 € 5,80 €
0,221 € 22,10 €
0,21 € 52,50 €
0,209 € 104,50 €
Full Reel (Order in multiples of 1000)
0,175 € 175,00 €
0,168 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
Signal Line Filter
75 MHz
LC (T) Filter
50 V
300 mA
SMD/SMT
1812 (4532 metric)
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Attenuation: 25 dB
Brand: TDK
Frequency Range: 50 MHz to 130 MHz
Height: 1.8 mm
Length: 4.5 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1000
Subcategory: Filters
Width: 3.2 mm
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.