HAL835UT-A

TDK-Micronas
486-HAL835UT-A
HAL835UT-A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-Precision Programmable Linear Hall Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.365

Stock:
1.365
Can Dispatch Immediately
On Order:
4.000
Expected 7/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,51 € 12,55 €
2,33 € 23,30 €
2,25 € 112,50 €
2,17 € 2.170,00 €
Full Ammo Pack (Order in multiples of 2000)
1,39 € 2.780,00 €
1,34 € 5.360,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
7 mA
1.2 mA
+/- 15 mT to +/- 150 mT
5 V
- 40 C
+ 170 C
PCB Mount
TO-92UT-2
HAL83x
Ammo Pack
Brand: TDK-Micronas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Output Type: Analog
Output Voltage: 4.8 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Part # Aliases: HAL835UT-A-2-A-2-00-HACB-0704
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
A Micronas device is available in a variety of delivery forms. They are distinguished by a specific ordering code. For a detailed information, please refer to the brochure: "Hall Sensors: Ordering Codes, Packaging, Handling.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99