HAL3856DJ-A

TDK-Micronas
486-HAL3856DJ-A
HAL3856DJ-A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Programmable 2D Linear Position Sensorswith Analog Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 12.810,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
10 mA
1.2 mA
5 V
- 40 C
+ 170 C
SMD/SMT
SOIC-8
Brand: TDK-Micronas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Output Type: Analog
Output Voltage: 4.9 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 7000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
A Micronas device is available in a variety of delivery forms. They are distinguished by a specific ordering code. For a detailed information, please refer to the brochure: "Hall Sensors: Ordering Codes, Packaging, Handling.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901