HAL2425UT-A

TDK-Micronas
486-HAL2425UT-A
HAL2425UT-A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-Precision Programmable Hall-Effect Sensors -16 setpoints with Analog Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.372

Stock:
5.372 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,11 € 10,55 €
1,90 € 19,00 €
1,82 € 91,00 €
1,75 € 175,00 €
1,61 € 805,00 €
1,56 € 1.560,00 €
Full Ammo Pack (Order in multiples of 2000)
1,45 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
7 mA
1.2 mA
+/- 6 mT to +/- 200 mT
5 V
- 40 C
+ 170 C
PCB Mount
TO-92-3
HAL242
Ammo Pack
Brand: TDK-Micronas
Output Type: Analog
Output Voltage: 4.9 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 320 mV/mT
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
A Micronas device is available in a variety of delivery forms. They are distinguished by a specific ordering code. For a detailed information, please refer to the brochure: "Hall Sensors: Ordering Codes, Packaging, Handling.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.