v6028nb

TDK-Lambda
967-V6028NB
v6028nb

Mfr.:

Description:
Modular Power Supplies – Assembled

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
620,48 € 620,48 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Modular Power Supplies – Assembled
650 W
1 Output
21.5 V
Enclosed
268.4 mm
126.5 mm
62.8 mm
Vega
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Output Current-Channel 1: 15 A
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
TDK-LAMBDA