iQN48006A350V-001-R

TDK-Lambda
Not Assigned
iQN48006A350V-001-R

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Quarter Brick, Input 48VDC, Output 35V 6A, 210W

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
210 W
48 V
35 V
6 A
62 mm (2.441 in)
33 mm (1.299 in)
12.7 mm (0.5 in)
Brand: TDK-Lambda
Input Voltage: 48 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99