i7A12060A008V-0C1-R

TDK-Lambda
967-I7A12060A008VC1R
i7A12060A008V-0C1-R

Mfr.:

Description:
DC/DC Converters - Through Hole 400W 9-8Vin 0.8-8Vout 60A NL BP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
58
Expected 6/3/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,64 € 70,64 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
400 W
12 V
9 V
18 V
800 mV to 8 V
60 A
1/16 Brick
34.04 mm (1.34 in)
36.83 mm (1.45 in)
12.7 mm (0.5 in)
Industrial
i7A
Brand: TDK-Lambda
Case Style: Open Frame
Dimensions: 34.04 mm x 36.83 mm x 12.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i7A 400W to 1000W Non-Isolated DC-DC Converters

TDK-Lambda i7A 400W to 1000W Non-Isolated DC-DC Converters come with a wide input range from 9V up to 60V and a wide output adjustment range from 0.8V up to 32V. The 20A, 33A, 45A, 60A, and 80A modules have low ripple and excellent dynamic response under sudden load changes. The highly efficient i7A converters are ideal for driving high current loads in medical, test and measurement, and general industrial/robotics applications.