i1C2W010A120V-005-R

TDK-Lambda
967-I1C2W010A120V005
i1C2W010A120V-005-R

Mfr.:

Description:
DC/DC Converters - Through Hole S200W, 9-36V, 9.5-28V 10A, 1x1, Neg On/Off, 0.220" pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,22 € 45,22 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
200 W
12 V
10 A
26.42 mm (1.04 in)
26.42 mm (1.04 in)
10.2 mm (0.402 in)
Industrial
i1C
Brand: TDK-Lambda
Dimensions: 26.42 mm x 26.42 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 45
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i1C 200W DC-DC Non-Isolated Buck-Boost Converters

TDK-Lambda i1C 200W DC-DC Non-Isolated Buck-Boost Converters deliver up to 200W in a compact, industry-standard 1" x 1" footprint for high power density and less board area required. These modules operate from a 9V to 36V or 18V to 75V input range and feature a wide adjustable output of 9.6V to 28V to support multiple system load voltages, reducing part number variations. The i1C converters are encapsulated in a five-sided metal case with a -40°C to +120°C temperature range, superior noise characteristics, and electromagnetic interference (EMI) shielding. TDK-Lambda i1C 200W DC-DC converters feature an efficiency of up to 98% to provide a higher power migration path in applications where space is at a premium. This high efficiency also results in a longer battery life and low power consumption. Two types of i1C evaluation boards are also being offered.