ZWX180/L2

TDK-Lambda
967-ZWX180/L2
ZWX180/L2

Mfr.:

Description:
Power Supplies - Chassis Mount 180W 3.3V 5V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
180 W
115 VAC to 230 VAC
3.3 VDC
5 VDC
L-Bracket
52.07 mm (2.05 in)
86.868 mm (3.42 in)
35.052 mm (1.38 in)
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: 5 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99